Similar

RV2512FK-071ML | |
|---|---|
DigiKey Part Number | 13-RV2512FK-071ML-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV2512FK-071ML |
Description | RES 1 MOHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV2512F1M0 | TE Connectivity Passive Product | 0 | CRGV2512F1M0-ND | € 0,15792 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09680 | € 387,20 |
| Unit Price without VAT: | € 0,09680 |
|---|---|
| Unit Price with VAT: | € 0,11810 |


