Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RV1206FR-07825KL | |
|---|---|
DigiKey Part Number | 311-825KNITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV1206FR-07825KL |
Description | RES SMD 825K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 825 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RV1206FR-07825KL Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-07825KL | YAGEO | 0 | 311-825KFRCT-ND | € 0,08000 | Upgrade |
| CRGV1206F825K | TE Connectivity Passive Product | 0 | CRGV1206F825K-ND | € 0,02413 | Direct |
| CR1206-FX-8253ELF | Bourns Inc. | 14 355 | 118-CR1206-FX-8253ELFCT-ND | € 0,08000 | Upgrade |
| ERJ-8ENF8253V | Panasonic Industry | 14 586 | P825KFCT-ND | € 0,15000 | Upgrade |
| RGC1206DTC825K | Stackpole Electronics Inc | 4 888 | 738-RGC1206DTC825KCT-ND | € 0,20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02494 | € 124,70 |
| Unit Price without VAT: | € 0,02494 |
|---|---|
| Unit Price with VAT: | € 0,03043 |







