Similar

RV0805FR-07590KL | |
|---|---|
DigiKey Part Number | 13-RV0805FR-07590KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RV0805FR-07590KL |
Description | RES 590K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 590 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV0805F590K | TE Connectivity Passive Product | 0 | CRGV0805F590K-ND | € 0,01461 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05452 | € 272,60 |
| Unit Price without VAT: | € 0,05452 |
|---|---|
| Unit Price with VAT: | € 0,06651 |


