
RT1206FRE074K99L | |
|---|---|
DigiKey Part Number | 13-RT1206FRE074K99LTR-ND - Tape & Reel (TR) 13-RT1206FRE074K99LCT-ND - Cut Tape (CT) 13-RT1206FRE074K99LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE074K99L |
Description | RES SMD 4.99K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206FRE074K99L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02300 | € 0,23 |
| 25 | € 0,02160 | € 0,54 |
| 50 | € 0,02040 | € 1,02 |
| 100 | € 0,01930 | € 1,93 |
| 250 | € 0,01792 | € 4,48 |
| 500 | € 0,01690 | € 8,45 |
| 1 000 | € 0,01599 | € 15,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01349 | € 67,45 |
| 10 000 | € 0,01286 | € 128,60 |
| 15 000 | € 0,01252 | € 187,80 |
| 25 000 | € 0,01212 | € 303,00 |
| 35 000 | € 0,01188 | € 415,80 |
| 50 000 | € 0,01164 | € 582,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

