
RT1206FRE072R7L | |
|---|---|
DigiKey Part Number | 13-RT1206FRE072R7LTR-ND - Tape & Reel (TR) 13-RT1206FRE072R7LCT-ND - Cut Tape (CT) 13-RT1206FRE072R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206FRE072R7L |
Description | RES 2.7 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,03700 | € 0,37 |
| 25 | € 0,03600 | € 0,90 |
| 50 | € 0,03520 | € 1,76 |
| 100 | € 0,03440 | € 3,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03067 | € 153,35 |
| 10 000 | € 0,02931 | € 293,10 |
| 15 000 | € 0,02859 | € 428,85 |
| 25 000 | € 0,02775 | € 693,75 |
| 35 000 | € 0,02724 | € 953,40 |
| 50 000 | € 0,02673 | € 1 336,50 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13420 |

