Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1206DRE07750RL | |
|---|---|
DigiKey Part Number | RT1206DRE07750RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07750RL |
Description | RES SMD 750 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07750RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD07750RL | YAGEO | 0 | YAG2076CT-ND | € 0,18000 | Upgrade |
| RT1206BRE07750RL | YAGEO | 0 | RT1206BRE07750RL-ND | € 0,10358 | Upgrade |
| RT1206CRD07750RL | YAGEO | 0 | RT1206CRD07750RL-ND | € 0,06773 | Upgrade |
| RT1206CRE07750RL | YAGEO | 0 | RT1206CRE07750RL-ND | € 0,06565 | Upgrade |
| RT1206DRD07750RL | YAGEO | 83 | 311-2951-1-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02635 | € 131,75 |
| Unit Price without VAT: | € 0,02635 |
|---|---|
| Unit Price with VAT: | € 0,03215 |





