RT1206DRE0727RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 4 925
Unit Price: € 0,18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,10358
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,06773
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,05242
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,02952
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,06291
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,03187
Datasheet
27 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206DRE0727RL

DigiKey Part Number
RT1206DRE0727RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206DRE0727RL
Description
RES SMD 27 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
27 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206DRE0727RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0727RLYAGEO4 92513-RT1206BRD0727RLCT-ND€ 0,18000Upgrade
RT1206BRE0727RLYAGEO0RT1206BRE0727RL-ND€ 0,10358Upgrade
RT1206CRD0727RLYAGEO0RT1206CRD0727RL-ND€ 0,06773Upgrade
RT1206CRE0727RLYAGEO0RT1206CRE0727RL-ND€ 0,05242Upgrade
RT1206DRD0727RLYAGEO0RT1206DRD0727RL-ND€ 0,02952Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02635€ 131,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,02635
Unit Price with VAT:€ 0,03215