
RT1206DRE07150RL | |
|---|---|
DigiKey Part Number | 311-2965-2-ND - Tape & Reel (TR) 311-2965-1-ND - Cut Tape (CT) 311-2965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07150RL |
Description | RES SMD 150 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07150RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04200 | € 0,42 |
| 25 | € 0,03920 | € 0,98 |
| 50 | € 0,03700 | € 1,85 |
| 100 | € 0,03500 | € 3,50 |
| 250 | € 0,03248 | € 8,12 |
| 500 | € 0,03070 | € 15,35 |
| 1 000 | € 0,02908 | € 29,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02462 | € 123,10 |
| 10 000 | € 0,02352 | € 235,20 |
| 15 000 | € 0,02293 | € 343,95 |
| 25 000 | € 0,02224 | € 556,00 |
| 35 000 | € 0,02182 | € 763,70 |
| 50 000 | € 0,02141 | € 1 070,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

