Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT1206DRE07150KL | |
|---|---|
DigiKey Part Number | RT1206DRE07150KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206DRE07150KL |
Description | RES SMD 150K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206DRE07150KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT1206BRE07150KL | YAGEO | 0 | AT1206BRE07150KL-ND | € 0,13569 | Upgrade |
| RT1206BRD07150KL | YAGEO | 4 037 | YAG5031CT-ND | € 0,18000 | Upgrade |
| RT1206BRE07150KL | YAGEO | 1 431 | YAG5103CT-ND | € 0,20000 | Upgrade |
| RT1206CRD07150KL | YAGEO | 0 | RT1206CRD07150KL-ND | € 0,06773 | Upgrade |
| RT1206CRE07150KL | YAGEO | 0 | RT1206CRE07150KL-ND | € 0,05242 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02635 | € 131,75 |
| Unit Price without VAT: | € 0,02635 |
|---|---|
| Unit Price with VAT: | € 0,03215 |







