90 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRE0790RL

DigiKey Part Number
13-RT1206CRE0790RLTR-ND - Tape & Reel (TR)
13-RT1206CRE0790RLCT-ND - Cut Tape (CT)
13-RT1206CRE0790RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206CRE0790RL
Description
RES SMD 90 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
90 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRE0790RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,13000€ 0,13
10€ 0,10500€ 1,05
25€ 0,09640€ 2,41
50€ 0,09120€ 4,56
100€ 0,08630€ 8,63
250€ 0,08008€ 20,02
500€ 0,07582€ 37,91
1 000€ 0,07197€ 71,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06135€ 306,75
10 000€ 0,05880€ 588,00
15 000€ 0,05744€ 861,60
25 000€ 0,05587€ 1 396,75
35 000€ 0,05492€ 1 922,20
50 000€ 0,05397€ 2 698,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,13000
Unit Price with VAT:€ 0,15860