RT1206CRE0788R7L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,09447
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,10358
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,06773
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 015
Unit Price: € 0,23000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,14308
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,27379
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,38166
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,09252
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,34176
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,06291
Datasheet
88.7 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRE0788R7L

DigiKey Part Number
RT1206CRE0788R7L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRE0788R7L
Description
RES SMD 88.7 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
88.7 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRE0788R7L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0788R7LYAGEO0RT1206BRD0788R7L-ND€ 0,09447Upgrade
RT1206BRE0788R7LYAGEO0RT1206BRE0788R7L-ND€ 0,10358Upgrade
RT1206CRD0788R7LYAGEO0RT1206CRD0788R7L-ND€ 0,06773Upgrade
ERA-8AEB88R7VPanasonic Industry2 015P88.7BCCT-ND€ 0,23000Upgrade
MCA12060D8879BP500Vishay0231239678879-ND€ 0,14308Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05242€ 262,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,05242
Unit Price with VAT:€ 0,06395