RT1206CRE07330RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 297
Unit Price: € 0,18000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,10358
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,06773
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 456
Unit Price: € 0,23000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,15688
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,27379
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,38166
Datasheet

Upgrade


Susumu
In Stock: 1 874
Unit Price: € 0,21000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 1,22375
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 1,73482
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 1,56133
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,06291
Datasheet
330 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206CRE07330RL

DigiKey Part Number
RT1206CRE07330RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206CRE07330RL
Description
RES SMD 330 OHM 0.25% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206CRE07330RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD07330RLYAGEO29713-RT1206BRD07330RLCT-ND€ 0,18000Upgrade
RT1206BRE07330RLYAGEO0RT1206BRE07330RL-ND€ 0,10358Upgrade
RT1206CRD07330RLYAGEO0RT1206CRD07330RL-ND€ 0,06773Upgrade
ERA-8AEB331VPanasonic Industry5 45610-ERA-8AEB331VCT-ND€ 0,23000Upgrade
MCA12060D3300BP500Vishay0231239673301-ND€ 0,15688Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05242€ 262,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,05242
Unit Price with VAT:€ 0,06395