Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT1206CRE0715KL | |
|---|---|
DigiKey Part Number | RT1206CRE0715KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206CRE0715KL |
Description | RES SMD 15K OHM 0.25% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.25% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206CRE0715KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRD0715KL | YAGEO | 1 941 | YAG5034CT-ND | € 0,18000 | Upgrade |
| RT1206BRE0715KL | YAGEO | 0 | RT1206BRE0715KL-ND | € 0,10358 | Upgrade |
| RT1206CRD0715KL | YAGEO | 0 | RT1206CRD0715KL-ND | € 0,06773 | Upgrade |
| ERA-8AEB153V | Panasonic Industry | 720 | 10-ERA-8AEB153VCT-ND | € 0,23000 | Upgrade |
| MCA12060D1502BP500 | Vishay | 0 | 231239671503-ND | € 0,17291 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,06565 | € 328,25 |
| Unit Price without VAT: | € 0,06565 |
|---|---|
| Unit Price with VAT: | € 0,08009 |







