Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT1206BRE079R53L | |
|---|---|
DigiKey Part Number | 13-RT1206BRE079R53L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT1206BRE079R53L |
Description | RES 9.53 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9.53 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRB079R53L | YAGEO | 0 | 13-RT1206BRB079R53L-ND | € 0,26740 | Parametric Equivalent |
| RT1206BRC079R53L | YAGEO | 0 | 13-RT1206BRC079R53L-ND | € 0,27508 | Parametric Equivalent |
| RT1206BRD079R53L | YAGEO | 0 | 13-RT1206BRD079R53L-ND | € 0,11349 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,12948 | € 647,40 |
| Unit Price without VAT: | € 0,12948 |
|---|---|
| Unit Price with VAT: | € 0,15797 |



