RT1206BRE078R45L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,26740
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,27508
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: € 0,11349
Datasheet
8.45 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE078R45L

DigiKey Part Number
13-RT1206BRE078R45L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRE078R45L
Description
RES 8.45 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.45 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRB078R45LYAGEO013-RT1206BRB078R45L-ND€ 0,26740Parametric Equivalent
RT1206BRC078R45LYAGEO013-RT1206BRC078R45L-ND€ 0,27508Parametric Equivalent
RT1206BRD078R45LYAGEO013-RT1206BRD078R45L-ND€ 0,11349Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,12948€ 647,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,12948
Unit Price with VAT:€ 0,15797