
RT1206BRE0749R9L | |
|---|---|
DigiKey Part Number | 13-RT1206BRE0749R9LTR-ND - Tape & Reel (TR) 13-RT1206BRE0749R9LCT-ND - Cut Tape (CT) 13-RT1206BRE0749R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT1206BRE0749R9L |
Description | RES SMD 49.9 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT1206BRE0749R9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,16300 | € 1,63 |
| 25 | € 0,15120 | € 3,78 |
| 50 | € 0,14300 | € 7,15 |
| 100 | € 0,13510 | € 13,51 |
| 250 | € 0,12560 | € 31,40 |
| 500 | € 0,11906 | € 59,53 |
| 1 000 | € 0,11314 | € 113,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09680 | € 484,00 |
| 10 000 | € 0,09294 | € 929,40 |
| 15 000 | € 0,09089 | € 1 363,35 |
| 25 000 | € 0,08852 | € 2 213,00 |
| 35 000 | € 0,08708 | € 3 047,80 |
| 50 000 | € 0,08566 | € 4 283,00 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

