RT1206BRE073K09L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,09447
Datasheet

Upgrade


Panasonic Industry
In Stock: 18 810
Unit Price: € 0,23000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,14308
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,27379
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,38166
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,10921
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,09252
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 1,09872
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 2,06337
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 1,86545
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,34176
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,06291
Datasheet
3.09 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE073K09L

DigiKey Part Number
RT1206BRE073K09L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRE073K09L
Description
RES SMD 3.09K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.09 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE073K09L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD073K09LYAGEO0RT1206BRD073K09L-ND€ 0,09447Upgrade
ERA-8AEB3091VPanasonic Industry18 81010-ERA-8AEB3091VCT-ND€ 0,23000Upgrade
MCA12060D3091BP500Vishay0231239673092-ND€ 0,14308Upgrade
RG3216N-3091-B-T5Susumu0RG3216N-3091-B-T5-ND€ 0,27379Upgrade
RG3216N-3091-W-T1Susumu0RG3216N-3091-W-T1-ND€ 0,38166Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,10358€ 517,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,10358
Unit Price with VAT:€ 0,12637