RT1206BRE0716K2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,18000
Datasheet

Upgrade


Panasonic Industry
In Stock: 5 768
Unit Price: € 0,23000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,14308
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,38166
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,10921
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,11403
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 1,22375
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 1,73482
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 1,56133
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: € 0,34176
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,06291
Datasheet
16.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206BRE0716K2L

DigiKey Part Number
RT1206BRE0716K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT1206BRE0716K2L
Description
RES SMD 16.2K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206BRE0716K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT1206BRD0716K2LYAGEO013-RT1206BRD0716K2LCT-ND€ 0,18000Upgrade
ERA-8AEB1622VPanasonic Industry5 76810-ERA-8AEB1622VCT-ND€ 0,23000Upgrade
MCA12060D1622BP500Vishay0231239671623-ND€ 0,14308Upgrade
RG3216N-1622-B-T5Susumu0RG3216N-1622-B-T5-ND€ 0,23131Upgrade
RG3216N-1622-W-T1Susumu0RG3216N-1622-W-T1-ND€ 0,38166Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,10358€ 517,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,10358
Unit Price with VAT:€ 0,12637