
RT0805WRB077K5L | |
|---|---|
DigiKey Part Number | 13-RT0805WRB077K5LTR-ND - Tape & Reel (TR) 13-RT0805WRB077K5LCT-ND - Cut Tape (CT) 13-RT0805WRB077K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805WRB077K5L |
Description | RES SMD 7.5K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805WRB077K5L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-752-W-T1 | Susumu | 1 684 | RG20N7.5KWCT-ND | € 0,56000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,12000 | € 1,12 |
| 10 | € 0,93300 | € 9,33 |
| 25 | € 0,86600 | € 21,65 |
| 50 | € 0,81920 | € 40,96 |
| 100 | € 0,77610 | € 77,61 |
| 250 | € 0,72524 | € 181,31 |
| 500 | € 0,69118 | € 345,59 |
| 1 000 | € 0,66074 | € 660,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,57412 | € 2 870,60 |
| 10 000 | € 0,55500 | € 5 550,00 |
| 15 000 | € 0,54496 | € 8 174,40 |
| Unit Price without VAT: | € 1,12000 |
|---|---|
| Unit Price with VAT: | € 1,36640 |

