
RT0805FRE133K3L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE133K3LTR-ND - Tape & Reel (TR) 13-RT0805FRE133K3LCT-ND - Cut Tape (CT) 13-RT0805FRE133K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE133K3L |
Description | RES 3.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01500 | € 0,15 |
| 25 | € 0,01440 | € 0,36 |
| 50 | € 0,01360 | € 0,68 |
| 100 | € 0,01280 | € 1,28 |
| 250 | € 0,01192 | € 2,98 |
| 500 | € 0,01126 | € 5,63 |
| 1 000 | € 0,01066 | € 10,66 |
| 5 000 | € 0,00941 | € 47,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00815 | € 163,00 |
| 40 000 | € 0,00780 | € 312,00 |
| 60 000 | € 0,00762 | € 457,20 |
| 100 000 | € 0,00741 | € 741,00 |
| 140 000 | € 0,00728 | € 1 019,20 |
| 200 000 | € 0,00715 | € 1 430,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

