750 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE10750RL

DigiKey Part Number
13-RT0805FRE10750RLTR-ND - Tape & Reel (TR)
13-RT0805FRE10750RLCT-ND - Cut Tape (CT)
13-RT0805FRE10750RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE10750RL
Description
RES 750 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 179
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01500€ 0,15
25€ 0,01440€ 0,36
50€ 0,01360€ 0,68
100€ 0,01280€ 1,28
250€ 0,01192€ 2,98
500€ 0,01126€ 5,63
1 000€ 0,01066€ 10,66
5 000€ 0,00941€ 47,05
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,00853€ 85,30
20 000€ 0,00815€ 163,00
30 000€ 0,00794€ 238,20
50 000€ 0,00770€ 385,00
70 000€ 0,00755€ 528,50
100 000€ 0,00741€ 741,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760