33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0733KL

DigiKey Part Number
13-RT0805FRE0733KLTR-ND - Tape & Reel (TR)
13-RT0805FRE0733KLCT-ND - Cut Tape (CT)
13-RT0805FRE0733KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0733KL
Description
RES SMD 33K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0733KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0733KLYAGEO3 192YAG1872CT-ND€ 0,08000Upgrade
RT0805DRD0733KLYAGEO14 663311-2736-1-ND€ 0,08000Upgrade
RT0805DRE0733KLYAGEO4 79013-RT0805DRE0733KLCT-ND€ 0,08000Upgrade
ERA-6AEB333VPanasonic Industry44 135P33KDACT-ND€ 0,08000Upgrade
ERA-6APB333VPanasonic Industry16 090P33KAZCT-ND€ 0,33000Upgrade
In-Stock: 4 034
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01600€ 0,16
25€ 0,01480€ 0,37
50€ 0,01420€ 0,71
100€ 0,01330€ 1,33
250€ 0,01236€ 3,09
500€ 0,01170€ 5,85
1 000€ 0,01106€ 11,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00977€ 48,85
10 000€ 0,00930€ 93,00
15 000€ 0,00905€ 135,75
25 000€ 0,00876€ 219,00
35 000€ 0,00858€ 300,30
50 000€ 0,00840€ 420,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760