301 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07301RL

DigiKey Part Number
13-RT0805FRE07301RLTR-ND - Tape & Reel (TR)
13-RT0805FRE07301RLCT-ND - Cut Tape (CT)
13-RT0805FRE07301RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE07301RL
Description
RES SMD 301 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
301 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07301RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 570
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01500€ 0,15
25€ 0,01440€ 0,36
50€ 0,01380€ 0,69
100€ 0,01300€ 1,30
250€ 0,01208€ 3,02
500€ 0,01142€ 5,71
1 000€ 0,01079€ 10,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00908€ 45,40
10 000€ 0,00864€ 86,40
15 000€ 0,00841€ 126,15
25 000€ 0,00813€ 203,25
35 000€ 0,00796€ 278,60
50 000€ 0,00780€ 390,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980