
RT0805FRE072R74L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE072R74LTR-ND - Tape & Reel (TR) 13-RT0805FRE072R74LCT-ND - Cut Tape (CT) 13-RT0805FRE072R74LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE072R74L |
Description | RES 2.74 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE072R74L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02200 | € 0,22 |
| 25 | € 0,02120 | € 0,53 |
| 50 | € 0,02100 | € 1,05 |
| 100 | € 0,02070 | € 2,07 |
| 250 | € 0,02020 | € 5,05 |
| 500 | € 0,01908 | € 9,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01843 | € 92,15 |
| 10 000 | € 0,01405 | € 140,50 |
| 15 000 | € 0,01399 | € 209,85 |
| 25 000 | € 0,01396 | € 349,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

