RT0805FRE072K7L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,07604
Datasheet

Upgrade


YAGEO
In Stock: 18 010
Unit Price: € 0,12000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,05881
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,05452
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,05769
Datasheet

Upgrade


YAGEO
In Stock: 3 086
Unit Price: € 0,09000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,01301
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,52446
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,16137
Datasheet

Upgrade


Panasonic Industry
In Stock: 20 355
Unit Price: € 0,09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 360
Unit Price: € 0,29000
Datasheet

Upgrade


Panasonic Industry
In Stock: 16 275
Unit Price: € 0,34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 19 568
Unit Price: € 0,41000
Datasheet

Upgrade


Vishay
In Stock: 5 000
Unit Price: € 0,09000
Datasheet
2.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE072K7L

DigiKey Part Number
13-RT0805FRE072K7LTR-ND - Tape & Reel (TR)
13-RT0805FRE072K7LCT-ND - Cut Tape (CT)
13-RT0805FRE072K7LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE072K7L
Description
RES SMD 2.7K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE072K7L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04200€ 0,42
25€ 0,03320€ 0,83
50€ 0,02380€ 1,19
100€ 0,02020€ 2,02
250€ 0,01668€ 4,17
500€ 0,01028€ 5,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01229€ 61,45
10 000€ 0,00966€ 96,60
15 000€ 0,00743€ 111,45
25 000€ 0,00741€ 185,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980