
RT0805FRE071M5L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE071M5LTR-ND - Tape & Reel (TR) 13-RT0805FRE071M5LCT-ND - Cut Tape (CT) 13-RT0805FRE071M5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071M5L |
Description | RES SMD 1.5M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071M5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04400 | € 0,44 |
| 25 | € 0,04080 | € 1,02 |
| 50 | € 0,03860 | € 1,93 |
| 100 | € 0,03640 | € 3,64 |
| 250 | € 0,03372 | € 8,43 |
| 500 | € 0,03190 | € 15,95 |
| 1 000 | € 0,03022 | € 30,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02559 | € 127,95 |
| 10 000 | € 0,02444 | € 244,40 |
| 15 000 | € 0,02383 | € 357,45 |
| 25 000 | € 0,02312 | € 578,00 |
| 35 000 | € 0,02269 | € 794,15 |
| 50 000 | € 0,02226 | € 1 113,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

