
RT0805FRE07110RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07110RLTR-ND - Tape & Reel (TR) 13-RT0805FRE07110RLCT-ND - Cut Tape (CT) 13-RT0805FRE07110RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07110RL |
Description | RES SMD 110 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07110RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01500 | € 0,15 |
| 25 | € 0,01440 | € 0,36 |
| 50 | € 0,01380 | € 0,69 |
| 100 | € 0,01300 | € 1,30 |
| 250 | € 0,01208 | € 3,02 |
| 500 | € 0,01142 | € 5,71 |
| 1 000 | € 0,01079 | € 10,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00908 | € 45,40 |
| 10 000 | € 0,00864 | € 86,40 |
| 15 000 | € 0,00841 | € 126,15 |
| 25 000 | € 0,00813 | € 203,25 |
| 35 000 | € 0,00796 | € 278,60 |
| 50 000 | € 0,00780 | € 390,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

