
RT0805DRE076K2L | |
|---|---|
DigiKey Part Number | 311-2894-2-ND - Tape & Reel (TR) 311-2894-1-ND - Cut Tape (CT) 311-2894-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE076K2L |
Description | RES SMD 6.2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE076K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02000 | € 0,20 |
| 25 | € 0,01920 | € 0,48 |
| 50 | € 0,01820 | € 0,91 |
| 100 | € 0,01720 | € 1,72 |
| 250 | € 0,01596 | € 3,99 |
| 500 | € 0,01506 | € 7,53 |
| 1 000 | € 0,01424 | € 14,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01200 | € 60,00 |
| 10 000 | € 0,01144 | € 114,40 |
| 15 000 | € 0,01113 | € 166,95 |
| 25 000 | € 0,01078 | € 269,50 |
| 35 000 | € 0,01056 | € 369,60 |
| 50 000 | € 0,01035 | € 517,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

