130 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE07130KL

DigiKey Part Number
311-2786-2-ND - Tape & Reel (TR)
311-2786-1-ND - Cut Tape (CT)
311-2786-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE07130KL
Description
RES SMD 130K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
130 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE07130KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07130KLYAGEO5 020YAG4826CT-ND€ 0,08000Upgrade
ERA-6AEB134VPanasonic Industry178 76210-ERA-6AEB134VCT-ND€ 0,08000Upgrade
ERA-6AED134VPanasonic Industry74510-ERA-6AED134VCT-ND€ 0,11000Upgrade
RG2012P-134-B-T5Susumu6 375RG20P130KBCT-ND€ 0,10000Upgrade
In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02000€ 0,20
25€ 0,01920€ 0,48
50€ 0,01820€ 0,91
100€ 0,01720€ 1,72
250€ 0,01596€ 3,99
500€ 0,01506€ 7,53
1 000€ 0,01424€ 14,24
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01200€ 60,00
10 000€ 0,01144€ 114,40
15 000€ 0,01113€ 166,95
25 000€ 0,01078€ 269,50
35 000€ 0,01056€ 369,60
50 000€ 0,01035€ 517,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760