RT0805DRD075R9L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,07615
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,05624
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,02495
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01510
Datasheet
5.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD075R9L

DigiKey Part Number
RT0805DRD075R9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRD075R9L
Description
RES SMD 5.9 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5.9 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD075R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKE5R90Stackpole Electronics Inc0RNCF0805BKE5R90-ND€ 0,07615Similar
RNCF0805BTE5R90Stackpole Electronics Inc0RNCF0805BTE5R90-ND€ 0,05624Similar
RNCF0805DKE5R90Stackpole Electronics Inc0RNCF0805DKE5R90-ND€ 0,02495Similar
RNCF0805DTE5R90Stackpole Electronics Inc0RNCF0805DTE5R90-ND€ 0,01510Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04953€ 247,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,04953
Unit Price with VAT:€ 0,06043