
RT0805DRD07475RL | |
|---|---|
DigiKey Part Number | 13-RT0805DRD07475RLTR-ND - Tape & Reel (TR) 13-RT0805DRD07475RLCT-ND - Cut Tape (CT) 13-RT0805DRD07475RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD07475RL |
Description | RES SMD 475 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD07475RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03760 | € 0,94 |
| 50 | € 0,03560 | € 1,78 |
| 100 | € 0,03370 | € 3,37 |
| 250 | € 0,03120 | € 7,80 |
| 500 | € 0,02950 | € 14,75 |
| 1 000 | € 0,02795 | € 27,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02366 | € 118,30 |
| 10 000 | € 0,02260 | € 226,00 |
| 15 000 | € 0,02203 | € 330,45 |
| 25 000 | € 0,02137 | € 534,25 |
| 35 000 | € 0,02096 | € 733,60 |
| 50 000 | € 0,02056 | € 1 028,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

