
RT0805BRE071ML | |
|---|---|
DigiKey Part Number | YAG4967TR-ND - Tape & Reel (TR) YAG4967CT-ND - Cut Tape (CT) YAG4967DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE071ML |
Description | RES SMD 1M OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE071ML Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,12000 | € 0,12 |
| 10 | € 0,09900 | € 0,99 |
| 25 | € 0,09280 | € 2,32 |
| 50 | € 0,08760 | € 4,38 |
| 100 | € 0,08270 | € 8,27 |
| 250 | € 0,07676 | € 19,19 |
| 500 | € 0,07270 | € 36,35 |
| 1 000 | € 0,06899 | € 68,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05879 | € 293,95 |
| 10 000 | € 0,05634 | € 563,40 |
| 15 000 | € 0,05503 | € 825,45 |
| 25 000 | € 0,05352 | € 1 338,00 |
| 35 000 | € 0,05260 | € 1 841,00 |
| 50 000 | € 0,05169 | € 2 584,50 |
| Unit Price without VAT: | € 0,12000 |
|---|---|
| Unit Price with VAT: | € 0,14640 |

