1.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRE071K1L

DigiKey Part Number
13-RT0805BRE071K1LTR-ND - Tape & Reel (TR)
13-RT0805BRE071K1LCT-ND - Cut Tape (CT)
13-RT0805BRE071K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRE071K1L
Description
RES SMD 1.1K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRE071K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 884
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,09900€ 0,99
25€ 0,09280€ 2,32
50€ 0,08760€ 4,38
100€ 0,08270€ 8,27
250€ 0,07676€ 19,19
500€ 0,07270€ 36,35
1 000€ 0,06899€ 68,99
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,05879€ 293,95
10 000€ 0,05634€ 563,40
15 000€ 0,05503€ 825,45
25 000€ 0,05352€ 1 338,00
35 000€ 0,05260€ 1 841,00
50 000€ 0,05169€ 2 584,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640