17.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRD0717K2L

DigiKey Part Number
13-RT0805BRD0717K2LTR-ND - Tape & Reel (TR)
13-RT0805BRD0717K2LCT-ND - Cut Tape (CT)
13-RT0805BRD0717K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRD0717K2L
Description
RES SMD 17.2K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
17.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805BRD0717K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 067
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,06800€ 0,68
25€ 0,06320€ 1,58
50€ 0,05980€ 2,99
100€ 0,05650€ 5,65
250€ 0,05244€ 13,11
500€ 0,04966€ 24,83
1 000€ 0,04708€ 47,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,04000€ 200,00
10 000€ 0,03827€ 382,70
15 000€ 0,03735€ 560,25
25 000€ 0,03629€ 907,25
35 000€ 0,03564€ 1 247,40
50 000€ 0,03499€ 1 749,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760