
RT0805BRB0775RL | |
|---|---|
DigiKey Part Number | YAG5972TR-ND - Tape & Reel (TR) YAG5972CT-ND - Cut Tape (CT) YAG5972DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRB0775RL |
Description | RES SMD 75 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRB0775RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,24100 | € 2,41 |
| 25 | € 0,23760 | € 5,94 |
| 50 | € 0,23500 | € 11,75 |
| 100 | € 0,22970 | € 22,97 |
| 250 | € 0,22888 | € 57,22 |
| 500 | € 0,21964 | € 109,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,22366 | € 1 118,30 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

