
RT0603FRE131K5L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE131K5LTR-ND - Tape & Reel (TR) 13-RT0603FRE131K5LCT-ND - Cut Tape (CT) 13-RT0603FRE131K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE131K5L |
Description | RES 1.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,01000 | € 0,10 |
| 25 | € 0,00920 | € 0,23 |
| 50 | € 0,00880 | € 0,44 |
| 100 | € 0,00830 | € 0,83 |
| 250 | € 0,00776 | € 1,94 |
| 500 | € 0,00732 | € 3,66 |
| 1 000 | € 0,00691 | € 6,91 |
| 5 000 | € 0,00609 | € 30,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00525 | € 105,00 |
| 40 000 | € 0,00502 | € 200,80 |
| 60 000 | € 0,00490 | € 294,00 |
| 100 000 | € 0,00476 | € 476,00 |
| 140 000 | € 0,00467 | € 653,80 |
| 200 000 | € 0,00458 | € 916,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10980 |

