7.68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE077K68L

DigiKey Part Number
13-RT0603FRE077K68LTR-ND - Tape & Reel (TR)
13-RT0603FRE077K68LCT-ND - Cut Tape (CT)
13-RT0603FRE077K68LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE077K68L
Description
RES SMD 7.68K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
7.68 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE077K68L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 446
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01000€ 0,10
25€ 0,00920€ 0,23
50€ 0,00860€ 0,43
100€ 0,00820€ 0,82
250€ 0,00764€ 1,91
500€ 0,00722€ 3,61
1 000€ 0,00682€ 6,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00573€ 28,65
10 000€ 0,00544€ 54,40
15 000€ 0,00529€ 79,35
25 000€ 0,00511€ 127,75
35 000€ 0,00500€ 175,00
50 000€ 0,00489€ 244,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760