
RT0603FRE0760R4L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0760R4LTR-ND - Tape & Reel (TR) 13-RT0603FRE0760R4LCT-ND - Cut Tape (CT) 13-RT0603FRE0760R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0760R4L |
Description | RES SMD 60.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0760R4L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0760R4L | YAGEO | 2 847 | YAG1703CT-ND | € 0,08000 | Upgrade |
| ERA-3AEB60R4V | Panasonic Industry | 6 497 | P60.4DBCT-ND | € 0,08000 | Upgrade |
| RG1608P-60R4-B-T5 | Susumu | 1 779 | 408-RG1608P-60R4-B-T5CT-ND | € 0,10000 | Upgrade |
| RP73PF1J60R4BTDF | TE Connectivity Passive Product | 1 971 | A109991CT-ND | € 0,27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01000 | € 0,10 |
| 25 | € 0,00920 | € 0,23 |
| 50 | € 0,00860 | € 0,43 |
| 100 | € 0,00820 | € 0,82 |
| 250 | € 0,00764 | € 1,91 |
| 500 | € 0,00722 | € 3,61 |
| 1 000 | € 0,00682 | € 6,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00573 | € 28,65 |
| 10 000 | € 0,00544 | € 54,40 |
| 15 000 | € 0,00529 | € 79,35 |
| 25 000 | € 0,00511 | € 127,75 |
| 35 000 | € 0,00500 | € 175,00 |
| 50 000 | € 0,00489 | € 244,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

