4.42 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE074K42L

DigiKey Part Number
13-RT0603FRE074K42LTR-ND - Tape & Reel (TR)
13-RT0603FRE074K42LCT-ND - Cut Tape (CT)
13-RT0603FRE074K42LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE074K42L
Description
RES SMD 4.42K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.42 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE074K42L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,01000€ 0,10
25€ 0,00920€ 0,23
50€ 0,00880€ 0,44
100€ 0,00830€ 0,83
250€ 0,00776€ 1,94
500€ 0,00732€ 3,66
1 000€ 0,00691€ 6,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00580€ 29,00
10 000€ 0,00551€ 55,10
15 000€ 0,00536€ 80,40
25 000€ 0,00518€ 129,50
35 000€ 0,00507€ 177,45
50 000€ 0,00495€ 247,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10980