20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0720K5L

DigiKey Part Number
13-RT0603FRE0720K5LTR-ND - Tape & Reel (TR)
13-RT0603FRE0720K5LCT-ND - Cut Tape (CT)
13-RT0603FRE0720K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE0720K5L
Description
RES SMD 20.5K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0720K5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0720K5LYAGEO6 110YAG1581CT-ND€ 0,08000Upgrade
RT0603DRD0720K5LYAGEO6 109311-20.5KDCT-ND€ 0,08000Upgrade
RT0603DRE0720K5LYAGEO118311-2478-1-ND€ 0,08000Upgrade
ERA-3AEB2052VPanasonic Industry1 014P20.5KDBCT-ND€ 0,08000Upgrade
RP73PF1J20K5BTDFTE Connectivity Passive Product218A110234CT-ND€ 0,25000Upgrade
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01000€ 0,10
25€ 0,00920€ 0,23
50€ 0,00860€ 0,43
100€ 0,00820€ 0,82
250€ 0,00764€ 1,91
500€ 0,00722€ 3,61
1 000€ 0,00682€ 6,82
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00573€ 28,65
10 000€ 0,00544€ 54,40
15 000€ 0,00529€ 79,35
25 000€ 0,00511€ 127,75
35 000€ 0,00500€ 175,00
50 000€ 0,00489€ 244,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760