
RT0603FRD078K2L | |
|---|---|
DigiKey Part Number | 13-RT0603FRD078K2LTR-ND - Tape & Reel (TR) 13-RT0603FRD078K2LCT-ND - Cut Tape (CT) 13-RT0603FRD078K2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRD078K2L |
Description | RES SMD 8.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRD078K2L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02500 | € 0,25 |
| 25 | € 0,02400 | € 0,60 |
| 50 | € 0,02280 | € 1,14 |
| 100 | € 0,02150 | € 2,15 |
| 250 | € 0,01992 | € 4,98 |
| 500 | € 0,01884 | € 9,42 |
| 1 000 | € 0,01782 | € 17,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01579 | € 78,95 |
| 10 000 | € 0,01506 | € 150,60 |
| 15 000 | € 0,01467 | € 220,05 |
| 25 000 | € 0,01421 | € 355,25 |
| 35 000 | € 0,01393 | € 487,55 |
| 50 000 | € 0,01365 | € 682,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

