
RT0603DRE0768R1L | |
|---|---|
DigiKey Part Number | 311-2651-2-ND - Tape & Reel (TR) 311-2651-1-ND - Cut Tape (CT) 311-2651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRE0768R1L |
Description | RES SMD 68.1 OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68.1 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRE0768R1L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,01700 | € 0,17 |
| 25 | € 0,01640 | € 0,41 |
| 50 | € 0,01520 | € 0,76 |
| 100 | € 0,01450 | € 1,45 |
| 250 | € 0,01348 | € 3,37 |
| 500 | € 0,01272 | € 6,36 |
| 1 000 | € 0,01203 | € 12,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01012 | € 50,60 |
| 10 000 | € 0,00964 | € 96,40 |
| 15 000 | € 0,00938 | € 140,70 |
| 25 000 | € 0,00908 | € 227,00 |
| 35 000 | € 0,00889 | € 311,15 |
| 50 000 | € 0,00871 | € 435,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

