RT0603DRE07402RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 5 503
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,04533
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,05208
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,04102
Datasheet

Upgrade


YAGEO
In Stock: 3 079
Unit Price: € 0,08000
Datasheet

Upgrade


Panasonic Industry
In Stock: 21 394
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,04196
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,15035
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,10039
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,33540
Datasheet

Upgrade


Susumu
In Stock: 3 439
Unit Price: € 0,51000
Datasheet

Upgrade


Susumu
In Stock: 9 914
Unit Price: € 0,10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,02027
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,20817
Datasheet
402 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE07402RL

DigiKey Part Number
RT0603DRE07402RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRE07402RL
Description
RES SMD 402 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
402 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE07402RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07402RLYAGEO5 503YAG4552CT-ND€ 0,08000Upgrade
RT0603BRE07402RLYAGEO0RT0603BRE07402RL-ND€ 0,04533Upgrade
RT0603CRD07402RLYAGEO0RT0603CRD07402RL-ND€ 0,05208Upgrade
RT0603CRE07402RLYAGEO0RT0603CRE07402RL-ND€ 0,04102Upgrade
RT0603DRD07402RLYAGEO3 079311-402DCT-ND€ 0,08000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01083€ 54,15
Manufacturers Standard Package
Unit Price without VAT:€ 0,01083
Unit Price with VAT:€ 0,01321