33.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRE0733K2L

DigiKey Part Number
311-2542-2-ND - Tape & Reel (TR)
311-2542-1-ND - Cut Tape (CT)
311-2542-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRE0733K2L
Description
RES SMD 33.2KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRE0733K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0733K2LYAGEO9 983YAG4534CT-ND€ 0,08000Upgrade
RT0603BRE0733K2LYAGEO12 345YAG4703CT-ND€ 0,08000Upgrade
RT0603DRD0733K2LYAGEO3 421311-33.2KDCT-ND€ 0,08000Upgrade
ERA-3AED3322VPanasonic Industry20 15710-ERA-3AED3322VCT-ND€ 0,08000Upgrade
MCT06030D3322BP500Vishay19 930749-1711-1-ND€ 0,11000Upgrade
In-Stock: 2 961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,01700€ 0,17
25€ 0,01640€ 0,41
50€ 0,01520€ 0,76
100€ 0,01450€ 1,45
250€ 0,01348€ 3,37
500€ 0,01272€ 6,36
1 000€ 0,01203€ 12,03
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01012€ 50,60
10 000€ 0,00964€ 96,40
15 000€ 0,00938€ 140,70
25 000€ 0,00908€ 227,00
35 000€ 0,00889€ 311,15
50 000€ 0,00871€ 435,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760