
RT0603DRD0790K9L | |
|---|---|
DigiKey Part Number | 311-90.9KDTR-ND - Tape & Reel (TR) 311-90.9KDCT-ND - Cut Tape (CT) 311-90.9KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD0790K9L |
Description | RES SMD 90.9KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 90.9 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD0790K9L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD0790K9L | YAGEO | 5 725 | YAG1747CT-ND | € 0,08000 | Upgrade |
| ERA-3AEB9092V | Panasonic Industry | 54 572 | P90.9KDBCT-ND | € 0,08000 | Upgrade |
| RG1608P-9092-B-T5 | Susumu | 9 967 | RG16P90.9KBCT-ND | € 0,09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,03100 | € 0,31 |
| 25 | € 0,02920 | € 0,73 |
| 50 | € 0,02760 | € 1,38 |
| 100 | € 0,02600 | € 2,60 |
| 250 | € 0,02412 | € 6,03 |
| 500 | € 0,02280 | € 11,40 |
| 1 000 | € 0,02158 | € 21,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01823 | € 91,15 |
| 10 000 | € 0,01740 | € 174,00 |
| 15 000 | € 0,01695 | € 254,25 |
| 25 000 | € 0,01643 | € 410,75 |
| 35 000 | € 0,01611 | € 563,85 |
| 50 000 | € 0,01579 | € 789,50 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

