RT0603DRD0741K2L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 22 603
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,05208
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: € 0,02130
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,04196
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,15035
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,10039
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Upgrade


Susumu
In Stock: 17 238
Unit Price: € 0,10000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,15612
Datasheet
41.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0741K2L

DigiKey Part Number
RT0603DRD0741K2L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRD0741K2L
Description
RES SMD 41.2KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
41.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0741K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0741K2LYAGEO22 603YAG4553CT-ND€ 0,08000Upgrade
RT0603CRD0741K2LYAGEO0RT0603CRD0741K2L-ND€ 0,05208Upgrade
RG1608P-4122-D-T5Susumu0RG1608P-4122-D-T5-ND€ 0,02130Direct
ERA-3AEB4122VPanasonic Industry0P41.2KDBCT-ND€ 0,08000Upgrade
MCT06030D4122BP500Vishay0231221674123-ND€ 0,04196Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01951€ 97,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,01951
Unit Price with VAT:€ 0,02380