3.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD073K4L

DigiKey Part Number
311-3.4KDTR-ND - Tape & Reel (TR)
311-3.4KDCT-ND - Cut Tape (CT)
311-3.4KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD073K4L
Description
RES SMD 3.4K OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD073K4L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
25€ 0,02920€ 0,73
50€ 0,02760€ 1,38
100€ 0,02600€ 2,60
250€ 0,02412€ 6,03
500€ 0,02280€ 11,40
1 000€ 0,02158€ 21,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01823€ 91,15
10 000€ 0,01740€ 174,00
15 000€ 0,01695€ 254,25
25 000€ 0,01643€ 410,75
35 000€ 0,01611€ 563,85
50 000€ 0,01579€ 789,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760