Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0603DRD071K96L | |
|---|---|
DigiKey Part Number | 311-1.96KDTR-ND - Tape & Reel (TR) 311-1.96KDCT-ND - Cut Tape (CT) 311-1.96KDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603DRD071K96L |
Description | RES SMD 1.96KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603DRD071K96L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0603BRD071K96L | YAGEO | 0 | YAG1577CT-ND | € 0,08000 | Upgrade |
| RT0603CRD071K96L | YAGEO | 0 | RT0603CRD071K96L-ND | € 0,06512 | Upgrade |
| MCT0603HE1961BP100 | Vishay | 0 | MCT0603HE1961BP100-ND | € 1,54206 | Direct |
| RG1608P-1961-D-T5 | Susumu | 0 | RG1608P-1961-D-T5-ND | € 0,02027 | Direct |
| ERA-3AEB1961V | Panasonic Industry | 9 598 | P1.96KDBCT-ND | € 0,08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01994 | € 99,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04500 | € 0,45 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |





