RT0603DRD07147RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 7 345
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,05208
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: € 0,02130
Datasheet

Upgrade


Panasonic Industry
In Stock: 27 377
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: € 0,04196
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,10039
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,33540
Datasheet

Upgrade


Susumu
In Stock: 1 000
Unit Price: € 0,30224
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,05611
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,20817
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,15612
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,69393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,40479
Datasheet
147 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD07147RL

DigiKey Part Number
311-147DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603DRD07147RL
Description
RES SMD 147 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
147 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD07147RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07147RLYAGEO7 34513-RT0603BRD07147RLCT-ND€ 0,08000Upgrade
RT0603CRD07147RLYAGEO0RT0603CRD07147RL-ND€ 0,05208Upgrade
RG1608P-1470-D-T5Susumu0RG1608P-1470-D-T5-ND€ 0,02130Direct
ERA-3AEB1470VPanasonic Industry27 377P147DBCT-ND€ 0,08000Upgrade
MCT06030D1470BP500Vishay0231221671471-ND€ 0,04196Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01951€ 97,55
Manufacturers Standard Package
Unit Price without VAT:€ 0,01951
Unit Price with VAT:€ 0,02380