RT0603DRD0712K4L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 219
Unit Price: € 0,08000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,06512
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: € 0,02027
Datasheet

Upgrade


Panasonic Industry
In Stock: 44 295
Unit Price: € 0,08000
Datasheet

Upgrade


Vishay
In Stock: 3 934
Unit Price: € 0,09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,18129
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,10039
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,23131
Datasheet

Upgrade


Susumu
In Stock: 30 874
Unit Price: € 0,09000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: € 0,15612
Datasheet
12.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD0712K4L

DigiKey Part Number
311-12.4KDTR-ND - Tape & Reel (TR)
311-12.4KDCT-ND - Cut Tape (CT)
311-12.4KDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD0712K4L
Description
RES SMD 12.4KOHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12.4 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD0712K4L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0712K4LYAGEO219YAG1518CT-ND€ 0,08000Upgrade
RT0603CRD0712K4LYAGEO0RT0603CRD0712K4L-ND€ 0,06512Upgrade
RG1608P-1242-D-T5Susumu0RG1608P-1242-D-T5-ND€ 0,02027Direct
ERA-3AEB1242VPanasonic Industry44 295P12.4KDBCT-ND€ 0,08000Upgrade
MCT06030D1242BP500Vishay3 934749-MCT06030D1242BP500CT-ND€ 0,09000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03100€ 0,31
25€ 0,02920€ 0,73
50€ 0,02760€ 1,38
100€ 0,02600€ 2,60
250€ 0,02412€ 6,03
500€ 0,02280€ 11,40
1 000€ 0,02158€ 21,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01823€ 91,15
10 000€ 0,01740€ 174,00
15 000€ 0,01695€ 254,25
25 000€ 0,01643€ 410,75
35 000€ 0,01611€ 563,85
50 000€ 0,01579€ 789,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760